FSP330 Ultra-Slim 24 V Fanless Adapter
FSP’s FSP330 is a slim 330 W high wattage fanless external power supply
The FSP330 is a 330 W AC-to-DC adapter from FSP intended for use in IPC systems, embedded systems, printers, monitors, charging systems, and POS systems that have high wattage demands. This adapter operates at 90 VAC to 264 VAC input voltage and meets CISPR32 EN55032 CLASS B, EN55024, and FCC PART 15B Class B emission limits, and is designed for ITE application.
- Fanless design
- Enclosure design reduces noise and is dust-proof
- Certified IEC 62368-1 and CB 60950-1
- Meet USA EISA 2007
- Meet energy efficiency DOE level VI
- Meet code of conduct version 5 tier 2
- High reliability
- Low profile (27 mm slim design)
- Overcurrent protection
- Overtemperature protection
- Overvoltage protection
- With PFC circuit
- Input voltage 100 VAC to 240 VAC
- IPC systems
- Visual computing systems
- Embedded systems
- Charging systems
- POS systems
- Human-machine interaction (HMI) systems
- Printers
- AIO
FSP330 Ultra-Slim 24 V Fanless Adapter
| Obrázek | Objednací číslo výrobce | Popis | Výkon (W) | Příkon naprázdno | Available Quantity | Cena | Zobrazit podrobnosti | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FSP330-AJAN3 | AC/DC DESKTOP ADAPTER 19.5V 330W | 330 W | 500mW (max.) | 109 - Immediate | $2,729.74 | Zobrazit podrobnosti |
![]() | ![]() | FSP330-AAAN3 | AC/DC DESKTOP ADAPTER 24V 330W | 330 W | 500mW (max.) | 107 - Immediate | $2,729.74 | Zobrazit podrobnosti |