Robust NTC Temperature Sensors

EPCOS' NTC temperature sensors for industrial and appliance applications

Image of EPCOS' Eyelet Temperature SensorsEPCOS screw-on eyelet temperature sensors are suited for surface measurement sensing, detection, and monitoring in applications such as heat sinks, ovens, induction cooktops, and other household appliances.

Features
  • NTC thermistor encapsulated in metal tag case with cable outlet
  • Temperature range:
    • M1703: -10°C to +300°C
    • M703: -20°C to +125°C
  • Insulation voltage Vins > 2700 VAC/1 s
  • Wire heat-resistant up to +200°C
  • Good thermal coupling through metal tag
  • Fast and simple screw-on installation
  • Customizable sensor design available
Applications
  • Industrial equipment
  • Induction cooktops
  • Steamers, ovens, and stoves
  • Heat sinks
  • Consumer and commercial appliances
  • Data storage systems
  • Robotics and automation

Eyelet Temperature Sensors

ObrázekObjednací číslo výrobcePopisTolerance hodnoty BB0/50B25/50Available QuantityCenaZobrazit podrobnosti
THERM NTC 10KOHM 3988K RING LUGB57703M0103G040THERM NTC 10KOHM 3988K RING LUG±1%--2022 - Immediate$60.89Zobrazit podrobnosti
THERM NTC 30KOHM 3964K RING LUGB57703M0303G040THERM NTC 30KOHM 3964K RING LUG±1%--5266 - Immediate$78.32Zobrazit podrobnosti
THERM NTC 5KOHM 3988K RING LUGB57703M0502G040THERM NTC 5KOHM 3988K RING LUG±1%--3352 - Immediate$78.32Zobrazit podrobnosti
THERM NTC 10KOHM 3988K RING LUGB57703M0103A017THERM NTC 10KOHM 3988K RING LUG±1%--1856 - Immediate$83.99Zobrazit podrobnosti
SENSOR NTC 100KOHM 4085K BEADB57703M1104A002SENSOR NTC 100KOHM 4085K BEAD±1%--4701 - Immediate$159.37Zobrazit podrobnosti
THERM NTC 5KOHM 3988K RING LUGB57703M0502A004THERM NTC 5KOHM 3988K RING LUG±1%--957 - Immediate$83.99Zobrazit podrobnosti
THERM NTC 10KOHM 3988K RING LUGB57703M0103A039THERM NTC 10KOHM 3988K RING LUG±1%--3176 - Immediate$111.50Zobrazit podrobnosti
THERMISTOR NTC 4.7KOHM 3988K LUGB57703M0472A007THERMISTOR NTC 4.7KOHM 3988K LUG±1,5%--1909 - Immediate$132.71Zobrazit podrobnosti
THERM NTC 10KOHM 3988K RING LUGB57703M0103A019THERM NTC 10KOHM 3988K RING LUG±1%--16121 - Immediate$112.76Zobrazit podrobnosti
THERM NTC 10KOHM 3988K RING LUGB57703M0103A025THERM NTC 10KOHM 3988K RING LUG±1%--224 - Immediate$139.22Zobrazit podrobnosti
THERM NTC 10KOHM 3988K RING LUGB57703M0103A047THERM NTC 10KOHM 3988K RING LUG±1%--925 - Immediate$181.84Zobrazit podrobnosti
THERMISTOR NTC 10KOHM 4540K BEADB57703M0103G000THERMISTOR NTC 10KOHM 4540K BEAD±1%--0 - Immediate$78.32Zobrazit podrobnosti
THERM NTC 10KOHM 3988K RING LUGB57703M0103A018THERM NTC 10KOHM 3988K RING LUG±1%--4334 - Immediate$94.49Zobrazit podrobnosti
Published: 2018-01-29