ECX-1637B Low-Aging Compact Crystal

ECS Inc. International’s crystals offer ±1 ppm first-year aging in a compact surface-mount package

Image of ECS ECX-1637B Quartz Crystal ECS Inc. International’s ECX-1637B is a series of 2.0 mm x 1.6 mm x 0.45 mm footprint offering tight stability and low aging. These surface-mount (SMD) crystals offer a wide frequency range of 16 MHz to 96 MHz and a tight frequency tolerance offering of ±7 ppm over the standard industrial temperature range of -30°C to +85°C. The ECX-1637B crystals are primarily known for their low ±1 ppm first-year aging max. These compact crystals are ideal for wireless, mobile, wearable, and IoT applications.

Features
  • 2.0 mm x 1.6 mm x 0.45 mm footprint
  • Frequency range: 16 MHz ~ 96 MHz
  • Temperature range: -30°C ~ +85°C
  • Extended temperature range options available
  • ±1 ppm aging first-year max
  • Low ESR
  • RoHS and REACH compliant
Applications
  • Wireless devices
  • Mobile devices
  • Wearables
  • IoT
  • Wi-Fi
  • Bluetooth®
  • Zigbee

ECX-1637B Low-Aging Compact Crystal

ObrázekObjednací číslo výrobcePopisKmitočtová stabilitaKmitočtová toleranceAvailable QuantityCenaZobrazit podrobnosti
CRYSTAL 32.0000MHZ 10PF SMDECS-320-10-37B-CTN-TRCRYSTAL 32.0000MHZ 10PF SMD±20ppm±10ppm1964 - Immediate$7.98Zobrazit podrobnosti
CRYSTAL 32.0000MHZ 10PF SMDECS-320-10-37B-CKY-TR3CRYSTAL 32.0000MHZ 10PF SMD±10ppm±10ppm6076 - Immediate$8.82Zobrazit podrobnosti
CRYSTAL 40.0000MHZ 10PF SMDECS-400-10-37B-CKY-TRCRYSTAL 40.0000MHZ 10PF SMD±10ppm±10ppm4443 - Immediate$8.82Zobrazit podrobnosti
CRYSTAL 32.0000MHZ 10PF SMDECS-320-10-37B-CKY-TRCRYSTAL 32.0000MHZ 10PF SMD±10ppm±10ppm92685 - Immediate$7.56Zobrazit podrobnosti
CRYSTAL 25.0000MHZ 10PF SMDECS-250-10-37B-CTN-TR3CRYSTAL 25.0000MHZ 10PF SMD±20ppm±10ppm2807 - Immediate$8.82Zobrazit podrobnosti
CRYSTAL 32.0000MHZ 8PF SMDECS-320-8-37B-7KM-TRCRYSTAL 32.0000MHZ 8PF SMD±10ppm±7ppm26698 - Immediate$7.98Zobrazit podrobnosti
CRYSTAL 32.0000MHZ 8PF SMDECS-320-8-37B-7KM-TR3CRYSTAL 32.0000MHZ 8PF SMD±10ppm±7ppm18786 - Immediate$8.19Zobrazit podrobnosti
CRYSTAL 20.0000MHZ 10PF SMDECS-200-10-37B-CKY-TRCRYSTAL 20.0000MHZ 10PF SMD±10ppm±10ppm3082 - Immediate$8.82Zobrazit podrobnosti
CRYSTAL 24.0000MHZ 6PF SMDECS-240-6-37B-JTN-TRCRYSTAL 24.0000MHZ 6PF SMD±20ppm±20ppm0 - Immediate$8.82Zobrazit podrobnosti
CRYSTAL 24.0000MHZ 8PF SMDECS-240-8-37B-CKY-TR3CRYSTAL 24.0000MHZ 8PF SMD±10ppm±10ppm3390 - Immediate$8.82Zobrazit podrobnosti
CRYSTAL 24.0000MHZ 12PF SMDECS-240-12-37B-CKY-TRCRYSTAL 24.0000MHZ 12PF SMD±10ppm±10ppm18169 - Immediate$7.56Zobrazit podrobnosti
CRYSTAL 32.0000MHZ 12PF SMDECS-320-12-37B-7KM-TRCRYSTAL 32.0000MHZ 12PF SMD±10ppm±7ppm686 - Immediate$9.24Zobrazit podrobnosti
CRYSTAL 80.000 MHZ 8PF SMDECS-800-8-37B-JGN-TRCRYSTAL 80.000 MHZ 8PF SMD±30ppm±20ppm387 - Immediate$36.75Zobrazit podrobnosti
CRYSTAL 32.0000MHZ 8PF SMDECS-320-8-37B-7KY-TRCRYSTAL 32.0000MHZ 8PF SMD±10ppm±7ppm1000 - Immediate$9.24Zobrazit podrobnosti
CRYSTAL 24.0000MHZ 12PF SMDECS-240-12-37B-CKY-TR3CRYSTAL 24.0000MHZ 12PF SMD±10ppm±10ppm3000 - Immediate$8.82Zobrazit podrobnosti
CRYSTAL 16.0000MHZ 12PF SMDECS-160-12-37B-CTN-TR3CRYSTAL 16.0000MHZ 12PF SMD±20ppm±10ppm3466 - Immediate$8.82Zobrazit podrobnosti
CRYSTAL 32.0000MHZ 8PF SMDECS-320-8-37B-CWY-TR3CRYSTAL 32.0000MHZ 8PF SMD±15ppm±10ppm2980 - Immediate$8.82Zobrazit podrobnosti
CRYSTAL 24.0000MHZ 8PF SMDECS-240-8-37B-CKY-TRCRYSTAL 24.0000MHZ 8PF SMD±10ppm±10ppm110804 - Immediate$7.56Zobrazit podrobnosti
CRYSTAL 32.0000MHZ 6PF SMDECS-320-6-37B-CKY-TRCRYSTAL 32.0000MHZ 6PF SMD±10ppm±10ppm0 - Immediate$8.82Zobrazit podrobnosti
CRYSTAL 96.000 MHZ 8PF SMDECS-960-8-37B-CTN-TRCRYSTAL 96.000 MHZ 8PF SMD±20ppm±10ppm18 - Immediate$36.75Zobrazit podrobnosti
Updated: 2025-06-05
Published: 2019-03-20