IDC Solutions

CnC Tech's cables and connectors that can take advantage of the benefits of insulation displacement technology

Image of CnC Tech's IDC SolutionsCnC Tech's IDC solutions take advantage of insulation displacement technology and come in a variety of connectors, terminations, and colors. Their wide variety of popular connectors includes sockets and headers with gold-plated contacts that are available with or without strain reliefs and polarizing keys. Headers are available in either surface-mount or through-hole termination. Flat ribbon cables are available with tinned copper conductors in gray or multi-color with pitch options of 0.025” or 0.050”.

CnC Tech's IDC D-sub connectors are offered in 9- to 37-positions with PBT glass fiber (UL94V-0) insulators. IDC connectors can save time in many applications since many connections can be made at once. The special contact design allows for the usage of a standard, 1.27 mm (.05") flat cable. They are available with standard, unthreaded mounting holes and threaded inserts. The standard, unthreaded mounting holes on these D-sub connectors are useful when mating to an existing connector which contains jack screws. Standard #4-40 machine screws may be fed through the unthreaded mounting holes of the connector and into the jack screws of the mating connector in order to secure a connection. The threaded inserts are useful when panel-mounting these connectors or when installing jack screws without panel mounting is desired.

Connector Features
  • Current rating: 3 A
  • Insulation resistance: 1000 MΩ (min.)
  • Dielectric voltage: 600 VAC
  • Contact resistance: 20 mΩ (max.)
  • Operating temperature: -40°C to +105°C
Flat Ribbon Cable Features
  • Operating temperature: +105°C
  • 0.050” pitch cable has a rated voltage of 300 V; 0.025” pitch cable has a rated voltage of 150 V
  • PVC jacket material 
  • Withstands voltage of 2,500 V for one minute
  • Tensile strength 1500 PSI
D-Sub Connector Features
  • Current rating: 1 A
  • Voltage rating: 250 VAC
  • Temperature range: -40°C to +105°C
  • Contact resistance: 1000 MΩ (min.)
  • Withstanding voltage: 500 VAC (min.)

Headers

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN HEADER SMD 10POS 1.27MM3220-10-0300-00CONN HEADER SMD 10POS 1.27MM123215 - Immediate$15.75Zobrazit podrobnosti
CONN HEADER VERT 10POS 1.27MM3220-10-0100-00CONN HEADER VERT 10POS 1.27MM237731 - Immediate$13.23Zobrazit podrobnosti
CONN HEADER SMD 20POS 1.27MM3220-20-0300-00CONN HEADER SMD 20POS 1.27MM0 - Immediate$29.19Zobrazit podrobnosti
CONN HEADER SMD 10POS 2.54MM3020-10-0300-00CONN HEADER SMD 10POS 2.54MM0 - Immediate$13.86Zobrazit podrobnosti
CONN HEADER SMD 26POS 2.54MM3020-26-0300-00CONN HEADER SMD 26POS 2.54MM3679 - Immediate$25.62Zobrazit podrobnosti
CONN HEADER SMD 20POS 2.54MM3020-20-0300-00CONN HEADER SMD 20POS 2.54MM4318 - Immediate$21.63Zobrazit podrobnosti
CONN HEADER VERT 10POS 2.54MM3020-10-0100-00CONN HEADER VERT 10POS 2.54MM12642 - Immediate$13.23Zobrazit podrobnosti
CONN HEADER VERT 20POS 2.54MM3020-20-0100-00CONN HEADER VERT 20POS 2.54MM2687 - Immediate$18.90Zobrazit podrobnosti
CONN HEADER VERT 16POS 2.54MM3020-16-0100-00CONN HEADER VERT 16POS 2.54MM6463 - Immediate$16.59Zobrazit podrobnosti
CONN HEADER VERT 14POS 2.54MM3020-14-0100-00CONN HEADER VERT 14POS 2.54MM5974 - Immediate$16.80Zobrazit podrobnosti

Sockets

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
CONN SOCKET 26POS IDC GOLD3030-26-0102-00CONN SOCKET 26POS IDC GOLD3798 - Immediate$12.18Zobrazit podrobnosti
CONN SOCKET 50POS IDC GOLD3030-50-0102-00CONN SOCKET 50POS IDC GOLD1369 - Immediate$26.04Zobrazit podrobnosti
CONN SOCKET 26POS IDC GOLD3030-26-0103-00CONN SOCKET 26POS IDC GOLD2401 - Immediate$14.28Zobrazit podrobnosti
CONN SOCKET 14POS IDC GOLD3030-14-0103-00CONN SOCKET 14POS IDC GOLD5290 - Immediate$10.08Zobrazit podrobnosti
CONN SOCKET 40POS IDC GOLD3030-40-0103-00CONN SOCKET 40POS IDC GOLD3478 - Immediate$20.16Zobrazit podrobnosti
CONN SOCKET 40POS IDC GOLD3030-40-0101-00CONN SOCKET 40POS IDC GOLD1856 - Immediate$19.11Zobrazit podrobnosti
CONN SOCKET 40POS IDC GOLD3030-40-0102-00CONN SOCKET 40POS IDC GOLD651 - Immediate$19.32Zobrazit podrobnosti
CONN SOCKET 10POS IDC GOLD3030-10-0102-00CONN SOCKET 10POS IDC GOLD0 - Immediate$7.98Zobrazit podrobnosti
CONN SOCKET 14POS IDC GOLD3030-14-0102-00CONN SOCKET 14POS IDC GOLD13087 - Immediate$10.08Zobrazit podrobnosti
CONN SOCKET 16POS IDC GOLD3030-16-0102-00CONN SOCKET 16POS IDC GOLD5296 - Immediate$11.34Zobrazit podrobnosti
CONN SOCKET 20POS IDC GOLD3030-20-0102-00CONN SOCKET 20POS IDC GOLD1119 - Immediate$11.76Zobrazit podrobnosti
CONN SOCKET 16POS IDC GOLD3030-16-0103-00CONN SOCKET 16POS IDC GOLD8286 - Immediate$11.76Zobrazit podrobnosti
CONN SOCKET 20POS IDC GOLD3030-20-0103-00CONN SOCKET 20POS IDC GOLD888 - Immediate$12.18Zobrazit podrobnosti
CONN SOCKET 10POS IDC GOLD3030-10-0103-00CONN SOCKET 10POS IDC GOLD5609 - Immediate$9.24Zobrazit podrobnosti
CONN SOCKET 50POS IDC GOLD3030-50-0103-00CONN SOCKET 50POS IDC GOLD644 - Immediate$28.35Zobrazit podrobnosti
CONN RCPT 16POS IDC GOLD3030-16-0101-00CONN RCPT 16POS IDC GOLD0 - Immediate$10.08Zobrazit podrobnosti
CONN SOCKET 10POS IDC GOLD3030-10-0101-00CONN SOCKET 10POS IDC GOLD71 - Immediate$7.98Zobrazit podrobnosti
CONN SOCKET 20POS IDC GOLD3030-20-0101-00CONN SOCKET 20POS IDC GOLD0 - Immediate$11.76Zobrazit podrobnosti

Flat Ribbon Cables

ObrázekObjednací číslo výrobcePopisRoztečVelikost vodičeAvailable QuantityCenaZobrazit podrobnosti
CBL RIBN 4COND 0.05 GRAY 100'302-28-04-GR-0100FCBL RIBN 4COND 0.05 GRAY 100'0,050" (1,27mm)28AWG28 - Immediate$500.38Zobrazit podrobnosti
CBL RIBN 4COND 0.05 GRAY 250'302-28-04-GR-0250FCBL RIBN 4COND 0.05 GRAY 250'0,050" (1,27mm)28AWG26 - Immediate$1,099.46Zobrazit podrobnosti
CBL RIBN 10COND 0.05 GRAY 100'302-28-10-GR-0100FCBL RIBN 10COND 0.05 GRAY 100'0,050" (1,27mm)28AWG24 - Immediate$910.05Zobrazit podrobnosti
CBL RIBN 10COND 0.05 MULTI 100'304-28-10-MC-0100FCBL RIBN 10COND 0.05 MULTI 100'0,050" (1,27mm)28AWG0 - Immediate$4.46Zobrazit podrobnosti
CBL RIBN 10COND 0.025 GRAY 100'300-30-10-GR-0100FCBL RIBN 10COND 0.025 GRAY 100'0,025" (0,64mm)30AWG54 - Immediate$1,382.93Zobrazit podrobnosti

D-Sub Connectors

ObrázekObjednací číslo výrobcePopisTloušťka povrchu kontaktuAvailable QuantityCenaZobrazit podrobnosti
CONN D-SUB RCPT 9POS IDC410F0-09-1-00CONN D-SUB RCPT 9POS IDC-6647 - Immediate$38.85Zobrazit podrobnosti
CONN D-SUB RCPT 15POS IDC410F0-15-1-00CONN D-SUB RCPT 15POS IDC-783 - Immediate$50.82Zobrazit podrobnosti
CONN D-SUB RCPT 25POS IDC410F0-25-1-00CONN D-SUB RCPT 25POS IDC-13942 - Immediate$66.98Zobrazit podrobnosti
CONN D-SUB RCPT 37POS IDC410F0-37-1-00CONN D-SUB RCPT 37POS IDC-204 - Immediate$106.04Zobrazit podrobnosti
CONN D-SUB RCPT 9POS IDC400F0-09-1-004SCONN D-SUB RCPT 9POS IDC-0 - Immediate$43.68Zobrazit podrobnosti
CONN D-SUB RCPT 15POS IDC400F0-15-1-004SCONN D-SUB RCPT 15POS IDC-472 - Immediate$53.96Zobrazit podrobnosti
CONN D-SUB RCPT 25POS IDC400F0-25-1-004SCONN D-SUB RCPT 25POS IDC-1442 - Immediate$65.51Zobrazit podrobnosti
CONN D-SUB RCPT 37POS IDC400F0-37-1-004SCONN D-SUB RCPT 37POS IDC-0 - Immediate$113.39Zobrazit podrobnosti
CONN D-SUB RCPT 9POS IDC400F0-09-1-00CONN D-SUB RCPT 9POS IDC-0 - Immediate$39.69Zobrazit podrobnosti
CONN D-SUB RCPT 15POS IDC400F0-15-1-00CONN D-SUB RCPT 15POS IDC-1082 - Immediate$50.61Zobrazit podrobnosti
Published: 2017-08-02