Q-Pad® 3

Glass-reinforced grease replacement thermal interface

Image of Bergquist's Q-Pad® 3 Bergquist's Q-Pad 3 eliminates problems associated with thermal grease such as contamination of electronic assemblies and reflow solder baths. The Q-Pad 3 may be installed prior to soldering and cleaning without worry. When clamped between two surfaces, the elastomer conforms to surface textures thereby creating an air-free interface between heat-generating components and heat sinks.

Features
  • Thermal impedance: 0.35°C-in2/W (@ 50 psi)
  • Eliminates processing constraints typically associated with grease
  • Conforms to surface textures
  • Easy handling
  • May be installed prior to soldering and cleaning without worry
Applications
  • Between a transistor and a heat sink
  • Between two large surfaces such as an L-bracket and the chassis of an assembly
  • U.L. file number E59150
  • Between a heat sink and a chassis
  • Under electrically isolated power modules or devices such as resistors, transformers, and solid state relays

Q-Pad 3

ObrázekObjednací číslo výrobcePopisTypTvarObrysAvailable QuantityZobrazit podrobnosti
THERM PAD 19.05MMX12.7MM BLACKQ3-0.005-00-58THERM PAD 19.05MMX12.7MM BLACKVodivá destička, FólieObdélníkový19,05mm x 12,70mm4848 - ImmediateZobrazit podrobnosti
THERM PAD 17.45MMX14.27MM BLACKQ3-0.005-00-51THERM PAD 17.45MMX14.27MM BLACKVodivá destička, FólieObdélníkový17,45mm x 14,27mm23995 - ImmediateZobrazit podrobnosti
THERM PAD 25.4MMX19.05MM BLACKQ3-0.005-00-104THERM PAD 25.4MMX19.05MM BLACKVodivá destička, FólieObdélníkový25,40mm x 19,05mm23007 - ImmediateZobrazit podrobnosti
THERM PAD 21.84MMX18.79MM BLACKQ3-0.005-00-90THERM PAD 21.84MMX18.79MM BLACKVodivá destička, FólieObdélníkový21,84mm x 18,79mm5955 - ImmediateZobrazit podrobnosti
THERM PAD 19.05MMX12.7MM BLACKQ3-0.005-00-54THERM PAD 19.05MMX12.7MM BLACKVodivá destička, FólieObdélníkový19,05mm x 12,70mm17617 - ImmediateZobrazit podrobnosti
THERM PAD 38.1X22.86MM BLACKQ3-0.005-00-67THERM PAD 38.1X22.86MM BLACKVodivá destička, FólieObdélníkový38,10mm x 22,86mm4820 - ImmediateZobrazit podrobnosti
THERM PAD 25.4MMX25.4MM BLACKQ3-0.005-00-48THERM PAD 25.4MMX25.4MM BLACKVodivá destička, FólieČtyřhran25,40mm x 25,40mm6869 - ImmediateZobrazit podrobnosti
THERM PAD 63.5X50.8MM BLACKQ3-0.005-00-101THERM PAD 63.5X50.8MM BLACKVodivá destička, FólieObdélníkový63,50mm x 50,80mm3479 - ImmediateZobrazit podrobnosti
THERM PAD 31.75MMX31.75MM BLACKQ3-0.005-00-46THERM PAD 31.75MMX31.75MM BLACKVodivá destička, FólieČtyřhran31,75mm x 31,75mm1316 - ImmediateZobrazit podrobnosti
THERM PAD 24MMX21.01MM BLACKQ3-0.005-00-114THERM PAD 24MMX21.01MM BLACKVodivá destička, FólieObdélníkový24,00mm x 21,01mm0 - ImmediateZobrazit podrobnosti
THERM PAD 39.7X26.67MM W/ADHQ3-0.005-AC-18THERM PAD 39.7X26.67MM W/ADHVodivá destička, FólieKosočtverec39,70mm x 26,67mm0 - ImmediateZobrazit podrobnosti
THERM PAD 41.91X28.96MM BLACKQ3-0.005-00-05THERM PAD 41.91X28.96MM BLACKVodivá destička, FólieKosočtverec41,91mm x 28,96mm0 - ImmediateZobrazit podrobnosti
THERM PAD 116.84MMX60.96MM W/ADHQ3-0.005-AC-108THERM PAD 116.84MMX60.96MM W/ADHVodivá destička, FólieObdélníkový116,84mm x 60,96mm0 - ImmediateZobrazit podrobnosti
THERM PAD 304.8MMX304.8MM W/ADHQ3-0.005-AC-1212-NATHERM PAD 304.8MMX304.8MM W/ADHVodivá destička, FólieČtyřhran304,80mm x 304,80mm0 - ImmediateZobrazit podrobnosti
Published: 2013-10-07