Nvidia Mellanox®-Compatible Transceiver, DAC and AOC Range
ATGBICS transceivers and DAC AOC cables are compatible with Nvidia Mellanox with a data range up to 800 Gbps
ATGBICS supports all fiber transceiver, DAC, and AOC form factors including pluggable SFP, SFP+, SFP28, QSFP+, QSFP28, QSFP28 CWDM, QSFP56, QSFP-DD, QSFP 112, and OSFP with a data range up to 800 Gbps. Connector option types include LC, LC Duplex, MPO-12, and MPO-16. With an operating temperature range of -40°C to +85°C, ATGBICS-compatible products can support a wide range of industries in the harshest environments. All ATGBICS Nvidia Mellanox-compatible products are manufactured using the highest quality components and strictly adhere to network equipment manufacturer specifications.
- Supports InfiniBand™ and Ethernet systems
- Short lead times
- Operating temperature range: -40°C to +85°C
- Competitive pricing
- High inventory levels
- Lifetime warranty
- MSA compliant
- Fully tested
- Conforms to all industry standards and protocols
- Each product is uniquely serialized and traceable
- Local area networks (LAN)
- Wide area networks (WAN)
- Ethernet switches and router applications
- Storage area networks (SAN) and network-attached storage and storage servers
- 1G/2G/4G/8G fiber channels
- Switched fabric I/O such as ultra-high bandwidth switches and routers
- Datacenter cabling infrastructure
- High-density connections among network equipment