400 Gbps and 800 Gbps Fiber Optic Transceivers
ATGBICS provides an extensive range of QSFP-DD, QSFP112, and OSFP form factor network transceivers, including ZR/ZR+ coherent specifications
 The ATGBICS portfolio includes a comprehensive range of QSFP-DD, QSFP112, and OSFP fiber optic transceivers supporting up to 800 Gbps data rates. Connector option types include LC-Duplex, MPO-12, and MPO-16 and reach up to 120 km. Digital optical monitoring (DOM) support is also present, enabling real-time monitoring of the parameters of the fiber optic transceiver. 400G and 800G network transceiver modules use advanced modulation formats such as pulse amplitude modulation 4-level (PAM4) coherent modulation types such as QPSK, 8-QAM, or 16-QAM, which allows for higher transmission speed. Their rigorously tested products record a unique traceable serial number and are fully compliant with all multi-source agreement (MSA) and IEEE standards and protocols.
The ATGBICS portfolio includes a comprehensive range of QSFP-DD, QSFP112, and OSFP fiber optic transceivers supporting up to 800 Gbps data rates. Connector option types include LC-Duplex, MPO-12, and MPO-16 and reach up to 120 km. Digital optical monitoring (DOM) support is also present, enabling real-time monitoring of the parameters of the fiber optic transceiver. 400G and 800G network transceiver modules use advanced modulation formats such as pulse amplitude modulation 4-level (PAM4) coherent modulation types such as QPSK, 8-QAM, or 16-QAM, which allows for higher transmission speed. Their rigorously tested products record a unique traceable serial number and are fully compliant with all multi-source agreement (MSA) and IEEE standards and protocols.
- Coherent technology with tunable options
- Data rate: 400 Gbps to 800 Gbps
- OSFP casing types: finned top, flat top/RHS, and closed top
- Supports InfiniBand™ and Ethernet systems
- Short lead times
- Reach: 100 m to 120 km
- Connector types: LC, MPO-12, and MPO-16
- Operating temperature range: 0°C to +70°C
- Competitive pricing
- Lifetime warranty
- MSA compliant
- Fully tested
- Conforms to all industry standards and protocols
- Each product is uniquely serialized and traceable
- Local area networks (LAN)
- Wide area networks (WAN)
- Ethernet switches and routers
- Storage area networks (SAN), network-attached storage, and storage servers
- 1G/2G/4G/8G fiber channels
- Switched fabric I/O such as ultra-high bandwidth switches and routers
- Datacenter cabling infrastructure
- High-performance computing (HPC)
- Public sector: government, education, and healthcare
- High-density connections among network equipment
- AI and machine learning workloads
- Financial market networks
- Cloud computing
 
                 
                 
                 
 
 
 
 Nastavení
        Nastavení
     Rychlé dodání
                                    Rychlé dodání
                                 Dodávka zdarma
                                    Dodávka zdarma
                                 Incoterms
                                    Incoterms
                                 Typy plateb
                                    Typy plateb
                                





 Produkt služby Marketplace
                                    Produkt služby Marketplace
                                 
             
             
                     
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Česká republika
Česká republika