maxiFLOW™ with maxiGRIP™ Heatsinks
Ultra-high performance BGA cooling solutions with maxiGRIP attachment from Advanced Thermal Solutions
Advanced Thermal Solutions maxiFLOW design features a low-profile, spread-fin array that maximizes surface area for more effective convection (air) cooling. The maxiGRIP attachment applies steady, even pressure to the component and does not require holes in the PCB. These devices meet Telcordia GR-63-Core Office Vibration, ETSI 300 019 Transportation Vibration, and MIL-STD-810 Shock and Unpackaged Drop Testing standards. They come preassembled with high performance, phase changing, thermal interface materials.
maxiFLOW™ with maxiGRIP™ Heatsinks
| Obrázek | Objednací číslo výrobce | Popis | Available Quantity | Cena | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ATS-50270B-C1-R0 | HEAT SINK 27MM X 27MM X 7.5MM | 126 - Immediate | $340.80 | Zobrazit podrobnosti |
![]() | ![]() | ATS-51210K-C1-R0 | HEAT SINK 21MM X 21MM X 14.5MM | 978 - Immediate | $369.98 | Zobrazit podrobnosti |
![]() | ![]() | ATS-51170R-C1-R0 | HEAT SINK 17MM X 17MM X 19.5MM | 2559 - Immediate | $388.46 | Zobrazit podrobnosti |
![]() | ![]() | ATS-50230P-C1-R0 | HEAT SINK 23MM X 23MM X 17.5MM | 597 - Immediate | $389.93 | Zobrazit podrobnosti |
![]() | ![]() | ATS-50350P-C1-R0 | HEAT SINK 35MM X 35MM X 17.5MM | 357 - Immediate | $415.97 | Zobrazit podrobnosti |
![]() | ![]() | ATS-51270R-C1-R0 | HEAT SINK 27MM X 27MM X 19.5MM | 225 - Immediate | $418.28 | Zobrazit podrobnosti |
![]() | ![]() | ATS-50450G-C3-R0 | HEAT SINK T766 | 645 - Immediate | $241.06 | Zobrazit podrobnosti |
![]() | ![]() | ATS-50310B-C1-R0 | HEAT SINK 31MM X 31MM X 7.5MM | 300 - Immediate | $350.04 | Zobrazit podrobnosti |
![]() | ![]() | ATS-51270D-C1-R0 | HEAT SINK 27MM X 27MM X 9.5MM | 237 - Immediate | $357.81 | Zobrazit podrobnosti |
![]() | ![]() | ATS-51350D-C1-R0 | HEAT SINK 35MM X 35MM X 9.5MM | 181 - Immediate | $368.09 | Zobrazit podrobnosti |
![]() | ![]() | ATS-51310D-C1-R0 | HEAT SINK 31MM X 31MM X 9.5MM | 107 - Immediate | $369.56 | Zobrazit podrobnosti |
![]() | ![]() | ATS-50310G-C1-R0 | HEAT SINK 31MM X 31MM X 12.5MM | 109 - Immediate | $377.75 | Zobrazit podrobnosti |
![]() | ![]() | ATS-51290K-C1-R0 | HEAT SINK 29MM X 29MM X 14.5MM | 347 - Immediate | $391.82 | Zobrazit podrobnosti |
![]() | ![]() | ATS-51190R-C1-R0 | HEAT SINK 19MM X 19MM X 19.5MM | 2504 - Immediate | $394.76 | Zobrazit podrobnosti |
![]() | ![]() | ATS-51350R-C1-R0 | HEAT SINK 35MM X 35MM X 19.5MM | 734 - Immediate | $437.18 | Zobrazit podrobnosti |
![]() | ATS-50290B-C0-R0 | HEAT SINK 29X29 X 7.5MM W/O TIM | 597 - Immediate | $191.08 | Zobrazit podrobnosti | |
![]() | ![]() | ATS-50425G-C3-R0 | MAXIGRIP HS ASSY T766 BLU-ANODIZ | 900 - Immediate | $239.17 | Zobrazit podrobnosti |
![]() | ![]() | ATS-50450P-C3-R0 | HEAT SINK 45X45X17.5MM T766 | 340 - Immediate | $260.59 | Zobrazit podrobnosti |
![]() | ATS-50350P-C3-R0 | HEAT SINK 31MM X 31MM X 12.5MM | 225 - Immediate | $279.90 | Zobrazit podrobnosti | |
![]() | ![]() | ATS-50190B-C1-R0 | HEAT SINK 19MM X 19MM X 7.5MM | 114 - Immediate | $328.41 | Zobrazit podrobnosti |