Maker.io main logo

Arduino PLC IDE Software Overview

3 886

2023-05-10 | By Don Wilcher

Arduino

The Arduino PLC IDE is an integrated Development Environment (IDE) that enables users to ‎program and control Programmable Logic Controllers (PLCs) using the Arduino platform. The ‎software works with the Arduino Opta and Portenta Machine Control platforms, and allows you ‎to program PLCs using the International Electrotechnical Commission (IEC) 61131-3 standard ‎languages: Ladder Diagram, Functional Block Diagram, Structured Text, Sequential Function ‎Chart, and Instruction List.

Let’s take a look at the Arduino PLC IDE software in a bit more detail!

Arduino PLC IDE Software Overview The IEC 61131-3 standard supports Ladder Diagram (LD) Programming

The Purpose of the Arduino PLC IDE

The Arduino PLC IDE software is designed to simplify programming PLCs and create automation ‎projects. The software provides a simple, user-friendly interface that makes it easy to configure ‎the Arduino PLC boards and write code for them. The software has various features that make ‎it suitable for various automation projects.

The software is open-source and free to use. It’s based on the Arduino platform, a popular ‎platform for developing embedded systems and automation projects, and the software is ‎designed to work with the Arduino Portenta and the Arduino Opta micro-PLCs family.

Arduino PLC IDE Software Overview The Arduino Opta micro-PLC and the Portenta Machine Control board

Key Features

The Arduino PLC IDE software has lots of features that make it suitable for various automation ‎projects.

  • Programming Environment: The software provides a programming environment that ‎allows users to write, edit, and debug code for the Arduino PLC boards.
  • Library Support: The software has various libraries that simplify programming the ‎Arduino PLC boards. The libraries provide a range of functions that can be used to ‎control sensors, actuators, and other components.
  • Debugging Tools: It comes with a range of debugging tools that make it easy to identify ‎and fix errors in the code, including a serial monitor that allows users to view the code ‎output and identify errors.
  • Configuration Tools: Users will likely want to learn more about the various ‎configuration tools that make it easy to configure Arduino PLC boards. The tool allows ‎users to configure the pins, timers, and other board settings.
  • Project Management: There are also tools that simplify managing and organizing ‎automation projects. The tools allow users to create, open, and save projects.
  • Community Support: The software is supported by a large community of developers ‎and users who provide support, guidance, and advice to users of the software.

Arduino PLC IDE Software Overview The Arduino PLC IDE Project Management tool

Technical Information for Your Projects

One of the key features of the Arduino PLC IDE software is its support for Modbus, which is a ‎communication protocol used in industrial automation and allows devices to communicate with ‎other machines over a network. The Arduino PLC IDE software provides libraries that make ‎implementing Modbus communication on other compatible industrial controller boards easy.

Another important feature of the software is its support for Ethernet, Bluetooth, and Wi-Fi ‎communications. The Arduino Industrial Ethernet board, the Portenta, and Opta PLC provide an ‎ethernet port that can be used to connect the board to a network. The Arduino Opta Wi-Fi allows ‎connectivity to a wireless network.

Further, the Arduino PLC IDE is a powerful tool that can be used to create complex PLC ‎programs. It offers a wide range of features, including:

  • Support for IEC 61131-3 standard languages: Ladder Diagram, Functional Block Diagram, ‎Structured Text, Sequential Function Chart, and Instruction List
  • Support for multiple boards like the Arduino PortentaArduino PLC IDE Software ‎Overview and the Arduino Opta
  • Support for multiple communication protocols like the Modbus and Modbus TCP
  • Support for multiple debugging tools: watch windows, and breakpoints with step-by-step ‎execution, triggers, Oscilloscope, and Live Debug Mode

Arduino PLC IDE Software Overview PLC Setup communication using Modbus or Modbus TCP protocols.

Arduino PLC IDE: A Wide Range of Features and Tools for Makers

The Arduino PLC IDE is an industrial-based software tool for programming and controlling the ‎Opta PLC and Portenta Machine control platforms. The software provides a range of features, ‎including library support, debugging, configuration, and project management tools. These tools ‎and community support make the Arduino PLC IDE easy to create automation projects for a ‎wide range of industrial, smart home, and other applications.

With Modbus, Ethernet, and Wi-Fi communication support, the Arduino PLC IDE software is a ‎versatile and flexible solution used in industrial and smart home automation projects and ‎robotics applications.

Recommended Reading

What Is a PLC?

Creating a Custom Wireless Programmable Logic Controller (PLC)

Ladder Logic and Other PLC Programming Options

The Role of PLCs in Industrial Control and Test and Measurement

Water Scarcity Problems Solved with Advanced Agricultural Irrigation

Objednací č. Mfr AKX00032
ARDUINO PORTENTA MACHINE CONTROL
Arduino
6 382,34 Kč
View More Details
Objednací č. Mfr AFX00001
OPTA RS485
Arduino
3 520,94 Kč
View More Details
Objednací č. Mfr AFX00002
OPTA WIFI
Arduino
4 178,60 Kč
View More Details
Objednací č. Mfr AFX00003
OPTA LITE
Arduino
3 166,50 Kč
View More Details
Add all DigiKey Parts to Cart
Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.