LED Emitters - Infrared, UV, Visible

Results: 30
Stocking Options
Environmental Options
Media
Exclude
30Results
Applied FiltersRemove All

Showing
of 30
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Mounting Type
Package / Case
TUD69H1D
TO39 UV-C 260/270NM 1.3MW 6DEG
Uvton
10
Marketplace
2 : 7 130,50000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
260nm ~ 270nm
6V
Top View
Through Hole
TO-39-3 Metal Can
TUD89H1D-01
TO39 UV-B 277/283NM 1.3MW 6DEG
Uvton
10
Marketplace
2 : 7 492,08500 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
277nm
6V
Top View
Through Hole
TO-39-3 Metal Can
TUD79H1D-02
TO39 UV-C 272.5/277.5NM 2.1MW 6
Uvton
10
Marketplace
2 : 8 491,17000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
275nm
6V
Top View
Through Hole
TO-39-3 Metal Can
TUD79H1D
TO39 UV-C 270/280NM 2.1MW 6DEG
Uvton
10
Marketplace
2 : 4 994,90000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
270nm
6V
Top View
Through Hole
TO-39-3 Metal Can
TUD89F1D
TO39 UV-B 280/290NM 2.8MW 125DEG
Uvton
10
Marketplace
2 : 4 994,90000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
280nm
6V
125°
Top View
Through Hole
TO-39-3 Metal Can
TUD89H1D
TO39 UV-B 280/290NM 2.1MW 6DEG
Uvton
10
Marketplace
2 : 4 994,90000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
280nm
6V
Top View
Through Hole
TO-39-3 Metal Can
TUD79F1D
TO39 UV-C 270/280NM 2.6MW 125DEG
Uvton
10
Marketplace
2 : 4 994,90000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
270nm
6V
125°
Top View
Through Hole
TO-39-3 Metal Can
TUD69F1D
TO39 UV-C 260/270NM 1MW 6DEG
Uvton
10
Marketplace
2 : 7 130,50000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
260nm ~ 270nm
6V
Top View
Through Hole
TO-39-3 Metal Can
TUD89H1D-02
TO39 UV-B 280/286NM 1.3MW 6DEG
Uvton
10
Marketplace
2 : 8 491,17000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
280nm
6V
Top View
Through Hole
TO-39-3 Metal Can
TUD19H1D
TO39 UV-B 305/315NM 1.3MW 6DEG
Uvton
10
Marketplace
2 : 9 759,87000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
310nm
6V
Top View
Through Hole
TO-39-3 Metal Can
TUD19F1D
TO39 UV-B 305/315NM 1.7MW 125DEG
Uvton
10
Marketplace
2 : 9 759,87000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
310nm
6V
125°
Top View
Through Hole
TO-39-3 Metal Can
TUD99F1D
TO39 UV-B 290/300NM 2.1MW 125DEG
Uvton
10
Marketplace
2 : 10 047,02000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
295nm
6V
125°
Top View
Through Hole
TO-39-3 Metal Can
TUD09H1D
TO39 UV-B 295/305NM 1.7MW 6DEG
Uvton
10
Marketplace
2 : 10 047,02000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
295nm
6V
Top View
Through Hole
TO-39-3 Metal Can
TUD99H1D
TO39 UV-B 290/300NM 1.7MW 6DEG
Uvton
10
Marketplace
2 : 10 047,02000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
295nm
6V
Top View
Through Hole
TO-39-3 Metal Can
TUD59F1D
TO39 UV-C 250/260NM 0.7MW 125DEG
Uvton
10
Marketplace
2 : 10 540,57500 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
255nm
6V
125°
Top View
Through Hole
TO-39-3 Metal Can
TUD59H1D
TO39 UV-C 250/260NM 0.5MW 6DEG
Uvton
10
Marketplace
2 : 10 540,57500 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
255nm
6V
Top View
Through Hole
TO-39-3 Metal Can
TUD69H1D-01
TO39 UV-C 260/265NM 1.3MW 6DEG
Uvton
10
Marketplace
2 : 12 119,31000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
265nm
6V
Top View
Through Hole
TO-39-3 Metal Can
TUD69H1D-02
TO39 UV-C 262/268NM 1.3MW 6DEG
Uvton
10
Marketplace
2 : 12 119,31000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
265nm
6V
Top View
Through Hole
TO-39-3 Metal Can
TUD69H1D-03
TO39 UV-C 260/266NM 1.3MW 6DEG
Uvton
10
Marketplace
2 : 12 119,31000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
263nm
6V
Top View
Through Hole
TO-39-3 Metal Can
TUD19B1D
TO39 UV-B 305/315NM 1MW 9.5DEG
Uvton
10
Marketplace
2 : 12 630,50500 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
310nm
6V
9.5°
Top View
Through Hole
TO-39-3 Metal Can
TUDM9H2D
TO39 UV-B 250/285NM 660UW 6DEG
Uvton
10
Marketplace
2 : 13 704,03000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
255nm
6V
Top View
Through Hole
TO-39-3 Metal Can
TUD99B1D
TO39 UV-B 290/300NM 1.7MW 9.5DEG
Uvton
10
Marketplace
2 : 14 949,84000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
295nm
6V
9.5°
Top View
Through Hole
TO-39-3 Metal Can
TUD89B1D
TO39 UV-B 280/290NM 1.7MW 9.5DEG
Uvton
10
Marketplace
2 : 15 787,87000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
280nm
6V
9.5°
Top View
Through Hole
TO-39-3 Metal Can
TUD79B1D
TO39 UV-C 270/280NM 1.8MW 9.5DEG
Uvton
10
Marketplace
2 : 16 224,21000 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
270nm
6V
9.5°
Top View
Through Hole
TO-39-3 Metal Can
TUD69B1D
TO39 UV-C 260/270NM 1MW 6DEG
Uvton
10
Marketplace
2 : 16 878,92500 Kč
Bulk
Bulk
Active
Ultraviolet (UV)
30mA
260nm ~ 270nm
6V
Top View
Through Hole
TO-39-3 Metal Can
Showing
of 30

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.