
TUD69H1D-03 | |
|---|---|
DigiKey Part Number | 2721-TUD69H1D-03-ND |
Manufacturer | Uvton |
Manufacturer Product Number | TUD69H1D-03 |
Description | TO39 UV-C 260/266NM 1.3MW 6DEG |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 263nm 6V 30mA 6° TO-39-3 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 263nm |
Manufacturer Uvton | Voltage - Forward (Vf) (Typ) 6V |
Series | Viewing Angle 6° |
Packaging Bulk | Orientation Top View |
Part Status Active | Mounting Type Through Hole |
Type Ultraviolet (UV) | Package / Case TO-39-3 Metal Can |
Current - DC Forward (If) (Max) 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 12 119,31000 Kč | 24 238,62 Kč |
| 6 | 10 772,74333 Kč | 64 636,46 Kč |
| 10 | 9 695,34400 Kč | 96 953,44 Kč |
| Unit Price without VAT: | 12 119,31000 Kč |
|---|---|
| Unit Price with VAT: | 14 664,36510 Kč |

