Ultraviolet (UV) Emitter 265nm 6V 30mA 6° TO-39-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUD69H1D-01

DigiKey Part Number
2721-TUD69H1D-01-ND
Manufacturer
Uvton
Manufacturer Product Number
TUD69H1D-01
Description
TO39 UV-C 260/265NM 1.3MW 6DEG
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 265nm 6V 30mA 6° TO-39-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
265nm
Manufacturer
Uvton
Voltage - Forward (Vf) (Typ)
6V
Series
Viewing Angle
Packaging
Bulk
Orientation
Top View
Part Status
Active
Mounting Type
Through Hole
Type
Ultraviolet (UV)
Package / Case
TO-39-3 Metal Can
Current - DC Forward (If) (Max)
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from DComponents Corporation
A separate 2 383,27 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
212 119,31000 Kč24 238,62 Kč
610 772,74333 Kč64 636,46 Kč
109 695,34400 Kč96 953,44 Kč
Unit Price without VAT:12 119,31000 Kč
Unit Price with VAT:14 664,36510 Kč