
TUD89B1D | |
|---|---|
DigiKey Part Number | 2721-TUD89B1D-ND |
Manufacturer | Uvton |
Manufacturer Product Number | TUD89B1D |
Description | TO39 UV-B 280/290NM 1.7MW 9.5DEG |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 280nm 6V 30mA 9.5° TO-39-3 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 280nm |
Manufacturer Uvton | Voltage - Forward (Vf) (Typ) 6V |
Series | Viewing Angle 9.5° |
Packaging Bulk | Orientation Top View |
Part Status Active | Mounting Type Through Hole |
Type Ultraviolet (UV) | Package / Case TO-39-3 Metal Can |
Current - DC Forward (If) (Max) 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 15 787,87000 Kč | 31 575,74 Kč |
| 6 | 14 033,90833 Kč | 84 203,45 Kč |
| 10 | 12 630,48600 Kč | 126 304,86 Kč |
| Unit Price without VAT: | 15 787,87000 Kč |
|---|---|
| Unit Price with VAT: | 19 103,32270 Kč |

