New at DigiKey
Ultraviolet (UV) Emitter 280nm 6V 30mA 6° TO-39-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUD89H1D-02

DigiKey Part Number
2721-TUD89H1D-02-ND
Manufacturer
Uvton
Manufacturer Product Number
TUD89H1D-02
Description
TO39 UV-B 280/286NM 1.3MW 6DEG
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 280nm 6V 30mA 6° TO-39-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Uvton
Series
Packaging
Bulk
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
30mA
Wavelength
280nm
Voltage - Forward (Vf) (Typ)
6V
Viewing Angle
Orientation
Top View
Mounting Type
Through Hole
Package / Case
TO-39-3 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from DComponents Corporation
A separate 2 383,27 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
28 491,17000 Kč16 982,34 Kč
67 547,45167 Kč45 284,71 Kč
106 792,66400 Kč67 926,64 Kč
Unit Price without VAT:8 491,17000 Kč
Unit Price with VAT:10 274,31570 Kč