Ultraviolet (UV) Emitter 260nm ~ 270nm 6V 30mA 6° TO-39-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUD69F1D

DigiKey Part Number
2721-TUD69F1D-ND
Manufacturer
Uvton
Manufacturer Product Number
TUD69F1D
Description
TO39 UV-C 260/270NM 1MW 6DEG
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 260nm ~ 270nm 6V 30mA 6° TO-39-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
260nm ~ 270nm
Manufacturer
Uvton
Voltage - Forward (Vf) (Typ)
6V
Series
Viewing Angle
Packaging
Bulk
Orientation
Top View
Part Status
Active
Mounting Type
Through Hole
Type
Ultraviolet (UV)
Package / Case
TO-39-3 Metal Can
Current - DC Forward (If) (Max)
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from DComponents Corporation
A separate 2 383,27 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
27 130,50000 Kč14 261,00 Kč
66 338,35167 Kč38 030,11 Kč
105 704,21200 Kč57 042,12 Kč
Unit Price without VAT:7 130,50000 Kč
Unit Price with VAT:8 627,90500 Kč