
TUD99B1D | |
|---|---|
DigiKey Part Number | 2721-TUD99B1D-ND |
Manufacturer | Uvton |
Manufacturer Product Number | TUD99B1D |
Description | TO39 UV-B 290/300NM 1.7MW 9.5DEG |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 295nm 6V 30mA 9.5° TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Uvton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Wavelength | 295nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 9.5° | |
Orientation | Top View | |
Mounting Type | Through Hole | |
Package / Case | TO-39-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 14 617,71000 Kč | 29 235,42 Kč |
| 6 | 12 993,46167 Kč | 77 960,77 Kč |
| 10 | 11 694,00300 Kč | 116 940,03 Kč |
| Unit Price without VAT: | 14 617,71000 Kč |
|---|---|
| Unit Price with VAT: | 17 687,42910 Kč |

