
TUD89H1D-01 | |
|---|---|
DigiKey Part Number | 2721-TUD89H1D-01-ND |
Manufacturer | Uvton |
Manufacturer Product Number | TUD89H1D-01 |
Description | TO39 UV-B 277/283NM 1.3MW 6DEG |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 277nm 6V 30mA 6° TO-39-3 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 277nm |
Manufacturer Uvton | Voltage - Forward (Vf) (Typ) 6V |
Series | Viewing Angle 6° |
Packaging Bulk | Orientation Top View |
Part Status Active | Mounting Type Through Hole |
Type Ultraviolet (UV) | Package / Case TO-39-3 Metal Can |
Current - DC Forward (If) (Max) 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 7 492,08500 Kč | 14 984,17 Kč |
| 6 | 6 659,79500 Kč | 39 958,77 Kč |
| 10 | 5 993,58500 Kč | 59 935,85 Kč |
| Unit Price without VAT: | 7 492,08500 Kč |
|---|---|
| Unit Price with VAT: | 9 065,42285 Kč |

