
TUD69B1D | |
|---|---|
DigiKey Part Number | 2721-TUD69B1D-ND |
Manufacturer | Uvton |
Manufacturer Product Number | TUD69B1D |
Description | TO39 UV-C 260/270NM 1MW 6DEG |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 260nm ~ 270nm 6V 30mA 6° TO-39-3 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 260nm ~ 270nm |
Manufacturer Uvton | Voltage - Forward (Vf) (Typ) 6V |
Series | Viewing Angle 6° |
Packaging Bulk | Orientation Top View |
Part Status Active | Mounting Type Through Hole |
Type Ultraviolet (UV) | Package / Case TO-39-3 Metal Can |
Current - DC Forward (If) (Max) 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 16 878,92500 Kč | 33 757,85 Kč |
| 6 | 15 003,24667 Kč | 90 019,48 Kč |
| 10 | 13 502,86900 Kč | 135 028,69 Kč |
| Unit Price without VAT: | 16 878,92500 Kč |
|---|---|
| Unit Price with VAT: | 20 423,49925 Kč |

