Ultraviolet (UV) Emitter 295nm 6V 30mA 6° TO-39-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUD09H1D

DigiKey Part Number
2721-TUD09H1D-ND
Manufacturer
Uvton
Manufacturer Product Number
TUD09H1D
Description
TO39 UV-B 295/305NM 1.7MW 6DEG
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 295nm 6V 30mA 6° TO-39-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
295nm
Manufacturer
Uvton
Voltage - Forward (Vf) (Typ)
6V
Series
Viewing Angle
Packaging
Bulk
Orientation
Top View
Part Status
Active
Mounting Type
Through Hole
Type
Ultraviolet (UV)
Package / Case
TO-39-3 Metal Can
Current - DC Forward (If) (Max)
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from DComponents Corporation
A separate 2 383,27 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
210 047,02000 Kč20 094,04 Kč
68 930,62500 Kč53 583,75 Kč
108 037,65600 Kč80 376,56 Kč
Unit Price without VAT:10 047,02000 Kč
Unit Price with VAT:12 156,89420 Kč