
TUD89F1D | |
|---|---|
DigiKey Part Number | 2721-TUD89F1D-ND |
Manufacturer | Uvton |
Manufacturer Product Number | TUD89F1D |
Description | TO39 UV-B 280/290NM 2.8MW 125DEG |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 280nm 6V 30mA 125° TO-39-3 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 280nm |
Manufacturer Uvton | Voltage - Forward (Vf) (Typ) 6V |
Series | Viewing Angle 125° |
Packaging Bulk | Orientation Top View |
Part Status Active | Mounting Type Through Hole |
Type Ultraviolet (UV) | Package / Case TO-39-3 Metal Can |
Current - DC Forward (If) (Max) 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 4 994,90000 Kč | 9 989,80 Kč |
| 6 | 4 439,74667 Kč | 26 638,48 Kč |
| 10 | 3 995,73000 Kč | 39 957,30 Kč |
| Unit Price without VAT: | 4 994,90000 Kč |
|---|---|
| Unit Price with VAT: | 6 043,82900 Kč |

