New at DigiKey
Ultraviolet (UV) Emitter 270nm 6V 30mA 9.5° TO-39-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUD79B1D

DigiKey Part Number
2721-TUD79B1D-ND
Manufacturer
Uvton
Manufacturer Product Number
TUD79B1D
Description
TO39 UV-C 270/280NM 1.8MW 9.5DEG
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 270nm 6V 30mA 9.5° TO-39-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Uvton
Series
Packaging
Bulk
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
30mA
Wavelength
270nm
Voltage - Forward (Vf) (Typ)
6V
Viewing Angle
9.5°
Orientation
Top View
Mounting Type
Through Hole
Package / Case
TO-39-3 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from DComponents Corporation
A separate 2 383,27 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
216 224,21000 Kč32 448,42 Kč
614 421,42667 Kč86 528,56 Kč
1012 979,43100 Kč129 794,31 Kč
Unit Price without VAT:16 224,21000 Kč
Unit Price with VAT:19 631,29410 Kč