
TUD19F1D | |
|---|---|
DigiKey Part Number | 2721-TUD19F1D-ND |
Manufacturer | Uvton |
Manufacturer Product Number | TUD19F1D |
Description | TO39 UV-B 305/315NM 1.7MW 125DEG |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 310nm 6V 30mA 125° TO-39-3 Metal Can |
Datasheet | Datasheet |
Category | Wavelength 310nm |
Manufacturer Uvton | Voltage - Forward (Vf) (Typ) 6V |
Series | Viewing Angle 125° |
Packaging Bulk | Orientation Top View |
Part Status Active | Mounting Type Through Hole |
Type Ultraviolet (UV) | Package / Case TO-39-3 Metal Can |
Current - DC Forward (If) (Max) 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 9 759,87000 Kč | 19 519,74 Kč |
| 6 | 8 675,21833 Kč | 52 051,31 Kč |
| 10 | 7 807,81200 Kč | 78 078,12 Kč |
| Unit Price without VAT: | 9 759,87000 Kč |
|---|---|
| Unit Price with VAT: | 11 809,44270 Kč |

