Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TC7SZ125FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZ125FULJ(CTTR-ND - Tape & Reel (TR) TC7SZ125FULJ(CTCT-ND - Cut Tape (CT) TC7SZ125FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ125FU,LJ(CT |
Description | IC BUFF 1.8V/5.5V 5-SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ125FU,LJ(CT Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1P1G125QDCKRG4Q1 | Texas Instruments | 2 865 | 296-32004-1-ND | 15,02000 Kč | Similar |
| 1P1G125QDCKRQ1 | Texas Instruments | 0 | 296-18348-1-ND | 6,67000 Kč | Similar |
| 74LVC1G125DBVRG4 | Texas Instruments | 0 | 296-35995-1-ND | 2,50000 Kč | Similar |
| 74LVC1G125DCKRG4 | Texas Instruments | 0 | 296-35997-1-ND | 14,18000 Kč | Similar |
| 74LVC1G125DCKTE4 | Texas Instruments | 0 | 74LVC1G125DCKTE4-ND | 8,68694 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,43900 Kč | 14,39 Kč |
| 25 | 1,25960 Kč | 31,49 Kč |
| 100 | 1,06150 Kč | 106,15 Kč |
| 250 | 0,96520 Kč | 241,30 Kč |
| 500 | 0,90680 Kč | 453,40 Kč |
| 1 000 | 0,85904 Kč | 859,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79974 Kč | 2 399,22 Kč |
| 6 000 | 0,77079 Kč | 4 624,74 Kč |
| 9 000 | 0,75627 Kč | 6 806,43 Kč |
| 15 000 | 0,74019 Kč | 11 102,85 Kč |
| 21 000 | 0,73080 Kč | 15 346,80 Kč |
| 30 000 | 0,72175 Kč | 21 652,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


















