


REF2933AIDBZT | |
|---|---|
DigiKey Part Number | 296-13484-2-ND - Tape & Reel (TR) 296-13484-1-ND - Cut Tape (CT) 296-13484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2933AIDBZT |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2933AIDBZT Models |
Category | Noise - 0.1Hz to 10Hz 36µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 105µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.35V ~ 5.5V |
Part Status Active | Current - Supply 59µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 25 mA | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL21010CFH333Z-TK | Renesas Electronics Corporation | 660 | ISL21010CFH333Z-TKCT-ND | 46,30000 Kč | Similar |
| ISL21080CIH333Z-TK | Renesas Electronics Corporation | 35 | ISL21080CIH333Z-TKCT-ND | 44,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 21,43900 Kč | 214,39 Kč |
| 25 | 19,42080 Kč | 485,52 Kč |
| 100 | 17,21620 Kč | 1 721,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,16384 Kč | 4 040,96 Kč |
| 500 | 15,52900 Kč | 7 764,50 Kč |
| 750 | 15,21144 Kč | 11 408,58 Kč |
| 1 250 | 14,85930 Kč | 18 574,12 Kč |
| 1 750 | 14,65343 Kč | 25 643,50 Kč |
| 2 500 | 14,45553 Kč | 36 138,82 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |








