
CLVC1G125MDCKREP | |
|---|---|
DigiKey Part Number | 296-20744-2-ND - Tape & Reel (TR) 296-20744-1-ND - Cut Tape (CT) 296-20744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC1G125MDCKREP |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CLVC1G125MDCKREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,57300 Kč | 385,73 Kč |
| 25 | 35,23480 Kč | 880,87 Kč |
| 100 | 31,57260 Kč | 3 157,26 Kč |
| 250 | 29,94232 Kč | 7 485,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,83439 Kč | 80 503,17 Kč |
| 6 000 | 26,31028 Kč | 157 861,68 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |








