Similar
Similar
Similar
Similar
Similar
Similar

74LVC1G125DBVRG4 | |
|---|---|
DigiKey Part Number | 296-35995-2-ND - Tape & Reel (TR) 296-35995-1-ND - Cut Tape (CT) 296-35995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125DBVRG4 |
Description | IC BUFF 1.65V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G125DBVRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G125GW,125 | Nexperia USA Inc. | 104 967 | 1727-3488-1-ND | 0,08000 Kč | Similar |
| NC7SZ125M5X | onsemi | 0 | NC7SZ125M5XCT-ND | 0,08000 Kč | Similar |
| NC7SZ125P5 | onsemi | 0 | NC7SZ125P5TR-ND | 0,00000 Kč | Similar |
| NC7SZ125P5X | onsemi | 23 709 | NC7SZ125P5XCT-ND | 0,08000 Kč | Similar |
| TC7SZ125F,LJ(CT | Toshiba Semiconductor and Storage | 32 461 | TC7SZ125FLJ(CTCT-ND | 0,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,81033 Kč | 9 723,96 Kč |
| 15 000 | 0,80312 Kč | 12 046,80 Kč |
| 21 000 | 0,79306 Kč | 16 654,26 Kč |
| 30 000 | 0,78339 Kč | 23 501,70 Kč |
| 75 000 | 0,76255 Kč | 57 191,25 Kč |
| 150 000 | 0,75000 Kč | 112 500,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,45320 Kč | 36,33 Kč |
| 100 | 1,22420 Kč | 122,42 Kč |
| 250 | 1,11540 Kč | 278,85 Kč |
| 500 | 1,04990 Kč | 524,95 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |






