


74LVC1G125GW,125 | |
|---|---|
DigiKey Part Number | 1727-3488-2-ND - Tape & Reel (TR) 1727-3488-1-ND - Cut Tape (CT) 1727-3488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125GW,125 |
Description | IC BUFF 1.65V 5-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G125GW,125 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 1,03320 Kč | 25,83 Kč |
| 100 | 0,86720 Kč | 86,72 Kč |
| 250 | 0,78616 Kč | 196,54 Kč |
| 500 | 0,73702 Kč | 368,51 Kč |
| 1 000 | 0,69671 Kč | 696,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64716 Kč | 1 941,48 Kč |
| 6 000 | 0,62280 Kč | 3 736,80 Kč |
| 9 000 | 0,61065 Kč | 5 495,85 Kč |
| 15 000 | 0,59714 Kč | 8 957,10 Kč |
| 21 000 | 0,58926 Kč | 12 374,46 Kč |
| 30 000 | 0,58168 Kč | 17 450,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







