NC7SZ125P5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 17 509
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 3 252
Unit Price: 2,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 266
Unit Price: 24,78000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,28000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14 856
Unit Price: 2,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 104 967
Unit Price: 2,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 19,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 473 631
Unit Price: 2,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 813
Unit Price: 19,74000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 32 461
Unit Price: 3,36000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ125P5

DigiKey Part Number
NC7SZ125P5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ125P5
Description
IC BUFF 1.65V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ125P5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7SZ125P5Xonsemi17 509NC7SZ125P5XCT-ND2,10000 KčDirect
NL17SZ125DFT2Gonsemi3 252NL17SZ125DFT2GOSCT-ND2,10000 KčSimilar
74LVC1G125DBVTG4Texas Instruments1 266296-74LVC1G125DBVTG4CT-ND24,78000 KčSimilar
74LVC1G125DCKRG4Texas Instruments0296-35997-1-ND14,28000 KčSimilar
74LVC1G125GV,125Nexperia USA Inc.14 8561727-3100-1-ND2,31000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types