Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G125DCKR

DigiKey Part Number
296-11604-2-ND - Tape & Reel (TR)
296-11604-1-ND - Cut Tape (CT)
296-11604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G125DCKR
Description
IC BUFF 1.65V SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G125DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLVC1G125IDCKREPTexas Instruments11 046296-19721-1-ND49,77000 KčDirect
TC7SZ125F,LJ(CTToshiba Semiconductor and Storage32 461TC7SZ125FLJ(CTCT-ND3,36000 KčSimilar
In-Stock: 173 631
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80520 Kč2 415,60 Kč
6 0000,77605 Kč4 656,30 Kč
9 0000,76143 Kč6 852,87 Kč
15 0000,74525 Kč11 178,75 Kč
21 0000,73579 Kč15 451,59 Kč
30 0000,72668 Kč21 800,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,44900 Kč14,49 Kč
251,26840 Kč31,71 Kč
1001,06880 Kč106,88 Kč
2500,97180 Kč242,95 Kč
5000,91300 Kč456,50 Kč
1 0000,86491 Kč864,91 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,65900 Kč16,59 Kč
251,45320 Kč36,33 Kč
1001,22420 Kč122,42 Kč
2501,11540 Kč278,85 Kč
5001,04990 Kč524,95 Kč
1 0000,99552 Kč995,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč