Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC1G125DBVR | |
|---|---|
DigiKey Part Number | 296-11603-2-ND - Tape & Reel (TR) 296-11603-1-ND - Cut Tape (CT) 296-11603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125DBVR |
Description | IC BUFF 1.65V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G125DBVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G125W5-7 | Diodes Incorporated | 19 287 | 74LVC1G125W5-7DICT-ND | 2,73000 Kč | Direct |
| NC7SZ125M5X | onsemi | 0 | NC7SZ125M5XCT-ND | 2,10000 Kč | Direct |
| 74LVC1G125GV,125 | Nexperia USA Inc. | 14 856 | 1727-3100-1-ND | 2,31000 Kč | Similar |
| 74LVC1G125GW,125 | Nexperia USA Inc. | 104 967 | 1727-3488-1-ND | 2,10000 Kč | Similar |
| NC7SZ125P5 | onsemi | 0 | NC7SZ125P5TR-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,76400 Kč | 44,10 Kč |
| 100 | 1,49510 Kč | 149,51 Kč |
| 250 | 1,36572 Kč | 341,43 Kč |
| 500 | 1,28676 Kč | 643,38 Kč |
| 1 000 | 1,22250 Kč | 1 222,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14264 Kč | 3 427,92 Kč |
| 6 000 | 1,10366 Kč | 6 621,96 Kč |
| 9 000 | 1,08410 Kč | 9 756,90 Kč |
| 15 000 | 1,06244 Kč | 15 936,60 Kč |
| 21 000 | 1,04979 Kč | 22 045,59 Kč |
| 30 000 | 1,03761 Kč | 31 128,30 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |













