
74LVC1G125W5-7 | |
|---|---|
DigiKey Part Number | 74LVC1G125W5-7DITR-ND - Tape & Reel (TR) 74LVC1G125W5-7DICT-ND - Cut Tape (CT) 74LVC1G125W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125W5-7 |
Description | IC BUFF 1.65V SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G125W5-7 Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-25 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 25 | 1,60160 Kč | 40,04 Kč |
| 100 | 1,35560 Kč | 135,56 Kč |
| 250 | 1,23632 Kč | 309,08 Kč |
| 500 | 1,16416 Kč | 582,08 Kč |
| 1 000 | 1,10492 Kč | 1 104,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03172 Kč | 3 095,16 Kč |
| 6 000 | 0,99592 Kč | 5 975,52 Kč |
| 9 000 | 0,97798 Kč | 8 801,82 Kč |
| 15 000 | 0,95812 Kč | 14 371,80 Kč |
| 21 000 | 0,94651 Kč | 19 876,71 Kč |
| 30 000 | 0,93533 Kč | 28 059,90 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |









