Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G125DBVR-EV

DigiKey Part Number
5272-SN74LVC1G125DBVR-EVTR-ND - Tape & Reel (TR)
5272-SN74LVC1G125DBVR-EVCT-ND - Cut Tape (CT)
5272-SN74LVC1G125DBVR-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G125DBVR-EV
Description
IC BUFF 1.65V SOT-23-5
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
EVVO
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G126DBVR-EVEVVO2 6505272-SN74LVC1G126DBVR-EVCT-ND0,08000 KčParametric Equivalent
74LVCE1G126W5-7Diodes Incorporated21 30874LVCE1G126W5-7DICT-ND0,21000 KčParametric Equivalent
NC7SZ126M5Xonsemi10 385NC7SZ126M5XCT-ND0,08000 KčParametric Equivalent
SN74LVC1G125DBVRUMW9 4964518-SN74LVC1G125DBVRCT-ND0,14000 KčParametric Equivalent
SN74LVC1G126DBVRUMW4 4504518-SN74LVC1G126DBVRCT-ND0,16000 KčParametric Equivalent
In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,57500 Kč15,75 Kč
251,36920 Kč34,23 Kč
1001,15070 Kč115,07 Kč
2501,04740 Kč261,85 Kč
5000,98480 Kč492,40 Kč
1 0000,93357 Kč933,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,86995 Kč2 609,85 Kč
6 0000,83887 Kč5 033,22 Kč
9 0000,82328 Kč7 409,52 Kč
15 0000,80602 Kč12 090,30 Kč
21 0000,79591 Kč16 714,11 Kč
30 0000,78621 Kč23 586,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč