
NC7SZ125P5 | |
|---|---|
DigiKey Part Number | 2156-NC7SZ125P5-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SZ125P5 |
Description | IC BUFF 1.65V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Fairchild Semiconductor | Voltage - Supply 1.65V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
Output Type 3-State |
| Bulk: | 592 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 592 | 10,70899 Kč | 6 339,72 Kč |
| Unit Price without VAT: | 10,70899 Kč |
|---|---|
| Unit Price with VAT: | 12,95788 Kč |




