Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC1G125DBVT | |
|---|---|
DigiKey Part Number | 296-26595-2-ND - Tape & Reel (TR) 296-26595-1-ND - Cut Tape (CT) 296-26595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125DBVT |
Description | IC BUFF 1.65V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G125DBVT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G125GW,125 | Nexperia USA Inc. | 104 967 | 1727-3488-1-ND | 0,07000 Kč | Similar |
| NC7SZ125M5X | onsemi | 0 | NC7SZ125M5XCT-ND | 0,07000 Kč | Similar |
| NC7SZ125P5 | onsemi | 0 | NC7SZ125P5TR-ND | 0,00000 Kč | Similar |
| NC7SZ125P5X | onsemi | 23 709 | NC7SZ125P5XCT-ND | 0,07000 Kč | Similar |
| NL17SZ125DFT2G | onsemi | 3 252 | NL17SZ125DFT2GOSCT-ND | 0,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,47716 Kč | 2 619,29 Kč |
| 500 | 10,03704 Kč | 5 018,52 Kč |
| 750 | 9,81699 Kč | 7 362,74 Kč |
| 1 250 | 9,57290 Kč | 11 966,12 Kč |
| 1 750 | 9,43026 Kč | 16 502,96 Kč |
| 2 500 | 9,29304 Kč | 23 232,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 25 | 11,67480 Kč | 291,87 Kč |
| 100 | 10,25750 Kč | 1 025,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 25 | 12,73320 Kč | 318,33 Kč |
| 100 | 11,20660 Kč | 1 120,66 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |
















