Direct
Similar
Similar
Similar
Similar
Similar
Similar

74LVC1G125DCKRG4 | |
|---|---|
DigiKey Part Number | 296-35997-2-ND - Tape & Reel (TR) 296-35997-1-ND - Cut Tape (CT) 296-35997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125DCKRG4 |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G125DCKRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ125DFT2G | onsemi | 3 252 | NL17SZ125DFT2GOSCT-ND | 0,08000 Kč | Direct |
| 74LVC1G125GV,125 | Nexperia USA Inc. | 14 856 | 1727-3100-1-ND | 0,09000 Kč | Similar |
| NC7SZ125M5X | onsemi | 0 | NC7SZ125M5XCT-ND | 0,08000 Kč | Similar |
| NC7SZ125P5 | onsemi | 0 | NC7SZ125P5TR-ND | 0,00000 Kč | Similar |
| NC7SZ125P5X | onsemi | 23 709 | NC7SZ125P5XCT-ND | 0,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,29000 Kč | 207,25 Kč |
| 100 | 7,23800 Kč | 723,80 Kč |
| 250 | 6,73532 Kč | 1 683,83 Kč |
| 500 | 6,43168 Kč | 3 215,84 Kč |
| 1 000 | 6,29688 Kč | 6 296,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,45465 Kč | 19 363,95 Kč |
| 6 000 | 6,29146 Kč | 37 748,76 Kč |
| 9 000 | 6,20979 Kč | 55 888,11 Kč |
| 15 000 | 6,11925 Kč | 91 788,75 Kč |
| 21 000 | 6,06637 Kč | 127 393,77 Kč |
| 30 000 | 6,01548 Kč | 180 464,40 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |









