Direct
Similar
Similar
Similar
Similar
Similar
Similar

74LVC1G125DCKTE4 | |
|---|---|
DigiKey Part Number | 74LVC1G125DCKTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125DCKTE4 |
Description | IC BUFF 1.65V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G125DCKTE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ125DFT2G | onsemi | 3 252 | NL17SZ125DFT2GOSCT-ND | 0,08000 Kč | Direct |
| 74LVC1G125GV,125 | Nexperia USA Inc. | 14 856 | 1727-3100-1-ND | 0,09000 Kč | Similar |
| NC7SZ125M5X | onsemi | 0 | NC7SZ125M5XCT-ND | 0,08000 Kč | Similar |
| NC7SZ125P5 | onsemi | 0 | NC7SZ125P5TR-ND | 0,00000 Kč | Similar |
| NC7SZ125P5X | onsemi | 23 709 | NC7SZ125P5XCT-ND | 0,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,74630 Kč | 8 746,30 Kč |
| 1 250 | 8,65218 Kč | 10 815,22 Kč |
| 1 750 | 8,52099 Kč | 14 911,73 Kč |
| 2 500 | 8,39475 Kč | 20 986,88 Kč |
| 6 250 | 8,12300 Kč | 50 768,75 Kč |
| 12 500 | 7,95928 Kč | 99 491,00 Kč |
| 25 000 | 7,82451 Kč | 195 612,75 Kč |
| Unit Price without VAT: | 8,74630 Kč |
|---|---|
| Unit Price with VAT: | 10,58302 Kč |







