
1P1G125QDCKRG4Q1 | |
|---|---|
DigiKey Part Number | 296-32004-2-ND - Tape & Reel (TR) 296-32004-1-ND - Cut Tape (CT) 296-32004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1P1G125QDCKRG4Q1 |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 1P1G125QDCKRG4Q1 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SC-70-5 |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G125GV,125 | Nexperia USA Inc. | 5 | 1727-3100-1-ND | 2,31000 Kč | Similar |
| 74LVC1G125GW,125 | Nexperia USA Inc. | 41 087 | 1727-3488-1-ND | 2,10000 Kč | Similar |
| 74LVC1G125GW-Q100, | Nexperia USA Inc. | 20 255 | 1727-1018-1-ND | 2,31000 Kč | Similar |
| 74LVC1G125SE-7 | Diodes Incorporated | 33 | 74LVC1G125SE-7DICT-ND | 2,10000 Kč | Similar |
| NL17SZ125DFT2G | onsemi | 10 039 | NL17SZ125DFT2GOSCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 8,79400 Kč | 219,85 Kč |
| 100 | 7,68740 Kč | 768,74 Kč |
| 250 | 7,15864 Kč | 1 789,66 Kč |
| 500 | 6,83904 Kč | 3 419,52 Kč |
| 1 000 | 6,71453 Kč | 6 714,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,25138 Kč | 18 754,14 Kč |
| 6 000 | 6,09247 Kč | 36 554,82 Kč |
| 9 000 | 6,01289 Kč | 54 116,01 Kč |
| 15 000 | 5,92471 Kč | 88 870,65 Kč |
| 21 000 | 5,87319 Kč | 123 336,99 Kč |
| 30 000 | 5,82365 Kč | 174 709,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











