


74LVC1G125GW-Q100, | |
|---|---|
DigiKey Part Number | 1727-1018-2-ND - Tape & Reel (TR) 1727-1018-1-ND - Cut Tape (CT) 1727-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125GW-Q100, |
Description | IC BUFF NON-INVERT 5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,51600 Kč | 15,16 Kč |
| 25 | 1,31360 Kč | 32,84 Kč |
| 100 | 1,10720 Kč | 110,72 Kč |
| 250 | 1,00704 Kč | 251,76 Kč |
| 500 | 0,94640 Kč | 473,20 Kč |
| 1 000 | 0,89652 Kč | 896,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83505 Kč | 2 505,15 Kč |
| 6 000 | 0,80495 Kč | 4 829,70 Kč |
| 9 000 | 0,78991 Kč | 7 109,19 Kč |
| 15 000 | 0,77321 Kč | 11 598,15 Kč |
| 21 000 | 0,76345 Kč | 16 032,45 Kč |
| 30 000 | 0,75407 Kč | 22 622,10 Kč |
| 75 000 | 0,73387 Kč | 55 040,25 Kč |
| 150 000 | 0,72170 Kč | 108 255,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |









