NL17SZ125DFT2G-Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4 040
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 3 294
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 9 710
Unit Price: 2,11000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 7 190
Unit Price: 2,32000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 14 151
Unit Price: 47,78000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9 193
Unit Price: 49,89000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 18,06469 Kč
Datasheet
SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ125DFT2G-Q

DigiKey Part Number
488-NL17SZ125DFT2G-QTR-ND - Tape & Reel (TR)
488-NL17SZ125DFT2G-QCT-ND - Cut Tape (CT)
488-NL17SZ125DFT2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ125DFT2G-Q
Description
IC BUFFER NON-INVERT 5.5V SC-88A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,09500 Kč10,95 Kč
250,96000 Kč24,00 Kč
1000,79990 Kč79,99 Kč
2500,72496 Kč181,24 Kč
5000,67950 Kč339,75 Kč
1 0000,64203 Kč642,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59557 Kč1 786,71 Kč
6 0000,57291 Kč3 437,46 Kč
9 0000,56154 Kč5 053,86 Kč
15 0000,54894 Kč8 234,10 Kč
21 0000,54159 Kč11 373,39 Kč
30 0000,53450 Kč16 035,00 Kč
75 0000,51926 Kč38 944,50 Kč
150 0000,51007 Kč76 510,50 Kč
300 0000,50251 Kč150 753,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč