Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G125QSE-7

DigiKey Part Number
74LVC1G125QSE-7DITR-ND - Tape & Reel (TR)
74LVC1G125QSE-7DICT-ND - Cut Tape (CT)
74LVC1G125QSE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G125QSE-7
Description
IC BUFF NON-INVERT 5.5V SOT-353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,56200 Kč25,62 Kč
252,25080 Kč56,27 Kč
1001,91290 Kč191,29 Kč
2501,75208 Kč438,02 Kč
5001,65506 Kč827,53 Kč
1 0001,57548 Kč1 575,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,47672 Kč4 430,16 Kč
6 0001,42846 Kč8 570,76 Kč
9 0001,40428 Kč12 638,52 Kč
15 0001,37748 Kč20 662,20 Kč
21 0001,36182 Kč28 598,22 Kč
30 0001,34676 Kč40 402,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč