Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G125SE-7

DigiKey Part Number
74LVC1G125SE-7DITR-ND - Tape & Reel (TR)
74LVC1G125SE-7DICT-ND - Cut Tape (CT)
74LVC1G125SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G125SE-7
Description
IC BUFF NON-INVERT 5.5V SOT-353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G125SE-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,26000 Kč12,60 Kč
251,10040 Kč27,51 Kč
1000,92180 Kč92,18 Kč
2500,83740 Kč209,35 Kč
5000,78532 Kč392,66 Kč
1 0000,74312 Kč743,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,69062 Kč2 071,86 Kč
6 0000,66497 Kč3 989,82 Kč
9 0000,65213 Kč5 869,17 Kč
15 0000,63788 Kč9 568,20 Kč
21 0000,62956 Kč13 220,76 Kč
30 0000,62155 Kč18 646,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč