
MAX16127TC+T | |
|---|---|
DigiKey Part Number | MAX16127TC+TR-ND - Tape & Reel (TR) MAX16127TC+CT-ND - Cut Tape (CT) MAX16127TC+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16127TC+T |
Description | IC LOAD DUMP REV V PROT 12TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Load Dump, Voltage Protection PMIC 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16127TC+T Models |
Category | Voltage - Supply 3V ~ 30V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WFQFN Exposed Pad |
Applications Load Dump, Voltage Protection | Supplier Device Package 12-TQFN (3x3) |
Current - Supply 224µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,03000 Kč | 142,03 Kč |
| 10 | 109,19900 Kč | 1 091,99 Kč |
| 25 | 101,01560 Kč | 2 525,39 Kč |
| 100 | 92,01240 Kč | 9 201,24 Kč |
| 250 | 89,02628 Kč | 22 256,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 80,76100 Kč | 201 902,50 Kč |
| Unit Price without VAT: | 142,03000 Kč |
|---|---|
| Unit Price with VAT: | 171,85630 Kč |











