Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1P1G125QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-18348-2-ND - Tape & Reel (TR) 296-18348-1-ND - Cut Tape (CT) 296-18348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1P1G125QDCKRQ1 |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 1P1G125QDCKRQ1 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SC-70-5 |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G125GV,125 | Nexperia USA Inc. | 23 796 | 1727-3100-1-ND | 2,29000 Kč | Similar |
| 74LVC1G125GW,125 | Nexperia USA Inc. | 531 | 1727-3488-1-ND | 2,09000 Kč | Similar |
| 74LVC1G125GW-Q100, | Nexperia USA Inc. | 0 | 1727-1018-1-ND | 2,29000 Kč | Similar |
| 74LVC1G125QSE-7 | Diodes Incorporated | 6 441 | 74LVC1G125QSE-7DICT-ND | 3,75000 Kč | Similar |
| 74LVC1G125SE-7 | Diodes Incorporated | 673 | 74LVC1G125SE-7DICT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,58800 Kč | 45,88 Kč |
| 25 | 4,07920 Kč | 101,98 Kč |
| 100 | 3,50790 Kč | 350,79 Kč |
| 250 | 3,23844 Kč | 809,61 Kč |
| 500 | 3,07494 Kč | 1 537,47 Kč |
| 1 000 | 2,94042 Kč | 2 940,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,77434 Kč | 8 323,02 Kč |
| 6 000 | 2,69307 Kč | 16 158,42 Kč |
| 9 000 | 2,65238 Kč | 23 871,42 Kč |
| 15 000 | 2,60729 Kč | 39 109,35 Kč |
| 21 000 | 2,58093 Kč | 54 199,53 Kč |
| 30 000 | 2,55557 Kč | 76 667,10 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

















