74LVC1G125QSE-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,09000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4 605
Unit Price: 0,17000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 12 377
Unit Price: 0,09000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 796
Unit Price: 0,54000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,35976 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,35976 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7 190
Unit Price: 0,10000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,25000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,09961 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,35976 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 35 706
Unit Price: 0,09000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G125QSE-7

DigiKey Part Number
74LVC1G125QSE-7DITR-ND - Tape & Reel (TR)
74LVC1G125QSE-7DICT-ND - Cut Tape (CT)
74LVC1G125QSE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G125QSE-7
Description
IC BUFF NON-INVERT 5.5V SOT-353
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 156 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,82100 Kč28,21 Kč
252,49240 Kč62,31 Kč
1002,12180 Kč212,18 Kč
2501,94504 Kč486,26 Kč
5001,83892 Kč919,46 Kč
1 0001,75178 Kč1 751,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,64386 Kč4 931,58 Kč
6 0001,59107 Kč9 546,42 Kč
9 0001,56462 Kč14 081,58 Kč
15 0001,53533 Kč23 029,95 Kč
21 0001,51822 Kč31 882,62 Kč
30 0001,50175 Kč45 052,50 Kč
75 0001,46629 Kč109 971,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč