LMV772QMMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 500
Unit Price: 53,33000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 566
Unit Price: 53,33000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 251
Unit Price: 68,87000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 98
Unit Price: 55,85000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 54
Unit Price: 55,85000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 807
Unit Price: 55,85000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 15,96000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,59448 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 893
Unit Price: 15,96000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 908
Unit Price: 9,24000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 804
Unit Price: 21,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 704
Unit Price: 31,92000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 666
Unit Price: 120,53000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 67,57089 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV772QMMX/NOPB

DigiKey Part Number
LMV772QMMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV772QMMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV772QMMX/NOPB Models
Product Attributes
Filter Similar Products
Category
Current - Supply
600µA (x2 Channels)
Mfr
Current - Output / Channel
75 mA
Series
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.4V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
3.5 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
0.23 pA
Base Product Number
Voltage - Input Offset
250 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8692ARMZ-R7Analog Devices Inc.500505-AD8692ARMZ-R7CT-ND53,33000 KčSimilar
AD8692ARMZ-REELAnalog Devices Inc.566AD8692ARMZ-REELCT-ND53,33000 KčSimilar
AD8692WARMZ-REELAnalog Devices Inc.251AD8692WARMZ-REELCT-ND68,87000 KčSimilar
ADA4891-2ARMZAnalog Devices Inc.98505-ADA4891-2ARMZ-ND55,85000 KčSimilar
ADA4891-2ARMZ-R7Analog Devices Inc.54ADA4891-2ARMZ-R7CT-ND55,85000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50027,16301 Kč95 070,54 Kč
Manufacturers Standard Package
Unit Price without VAT:27,16301 Kč
Unit Price with VAT:32,86724 Kč