
TLV3502AQDCNRQ1 | |
|---|---|
DigiKey Part Number | 296-27407-2-ND - Tape & Reel (TR) 296-27407-1-ND - Cut Tape (CT) 296-27407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3502AQDCNRQ1 |
Description | IC COMPARATOR 2 GEN PUR SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3502AQDCNRQ1 Models |
Category | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Manufacturer Texas Instruments | Propagation Delay (Max) 10ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 6mV |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 2 | Qualification AEC-Q100 |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Package / Case SOT-23-8 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 6.5mV @ 5.5V | Supplier Device Package SOT-23-8 |
Current - Input Bias (Max) 10pA @ 5.5V | Base Product Number |
Current - Quiescent (Max) 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 96,21300 Kč | 962,13 Kč |
| 25 | 88,85520 Kč | 2 221,38 Kč |
| 100 | 80,77300 Kč | 8 077,30 Kč |
| 250 | 77,68252 Kč | 19 420,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 70,32335 Kč | 210 970,05 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |











