
AD8692ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8692ARMZ-R7TR-ND - Tape & Reel (TR) 505-AD8692ARMZ-R7CT-ND - Cut Tape (CT) 505-AD8692ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8692ARMZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8692ARMZ-R7 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 950µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV652MM/NOPB | Texas Instruments | 11 326 | LMV652MM/NOPBCT-ND | 41,37000 Kč | Similar |
| LMV652MMX/NOPB | Texas Instruments | 8 909 | 296-48930-1-ND | 35,07000 Kč | Similar |
| LMV722IDGKR | Texas Instruments | 7 496 | 296-27988-1-ND | 25,41000 Kč | Similar |
| LMV722MM/NOPB | Texas Instruments | 1 210 | LMV722MM/NOPBCT-ND | 46,83000 Kč | Similar |
| LMV722MMX/NOPB | Texas Instruments | 6 717 | 296-35349-1-ND | 39,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,64400 Kč | 396,44 Kč |
| 25 | 36,22560 Kč | 905,64 Kč |
| 100 | 32,45450 Kč | 3 245,45 Kč |
| 250 | 30,65708 Kč | 7 664,27 Kč |
| 500 | 29,87806 Kč | 14 939,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,68264 Kč | 28 682,64 Kč |
| 2 000 | 27,94887 Kč | 55 897,74 Kč |
| 3 000 | 27,58136 Kč | 82 744,08 Kč |
| 5 000 | 27,17418 Kč | 135 870,90 Kč |
| 7 000 | 26,93632 Kč | 188 554,24 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |



