2/2 Transceiver Full, Half RS422, RS485 28-SOIC-W-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM2561EBRNZ-RL7

DigiKey Part Number
505-ADM2561EBRNZ-RL7TR-ND - Tape & Reel (TR)
505-ADM2561EBRNZ-RL7CT-ND - Cut Tape (CT)
505-ADM2561EBRNZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM2561EBRNZ-RL7
Description
IC TXRX FULL/HALF 2/2 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full, Half RS422, RS485 28-SOIC-W-FP
Datasheet
 Datasheet
EDA/CAD Models
ADM2561EBRNZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full, Half
Receiver Hysteresis
25 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
28-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC-W-FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 028
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1306,78000 Kč306,78 Kč
10242,27500 Kč2 422,75 Kč
25226,19040 Kč5 654,76 Kč
100214,92920 Kč21 492,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400202,41705 Kč80 966,82 Kč
800197,83030 Kč158 264,24 Kč
Manufacturers Standard Package
Unit Price without VAT:306,78000 Kč
Unit Price with VAT:371,20380 Kč