
ADM2561EBRNZ | |
|---|---|
DigiKey Part Number | 505-ADM2561EBRNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM2561EBRNZ |
Description | IC TXRX FULL/HALF 2/2 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full, Half RS422, RS485 28-SOIC-W-FP |
Datasheet | Datasheet |
EDA/CAD Models | ADM2561EBRNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full, Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC-W-FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,78000 Kč | 306,78 Kč |
| 10 | 242,27500 Kč | 2 422,75 Kč |
| 46 | 217,55761 Kč | 10 007,65 Kč |
| 138 | 205,29043 Kč | 28 330,08 Kč |
| 276 | 199,28547 Kč | 55 002,79 Kč |
| 506 | 194,91291 Kč | 98 625,93 Kč |
| 1 012 | 190,74483 Kč | 193 033,77 Kč |
| Unit Price without VAT: | 306,78000 Kč |
|---|---|
| Unit Price with VAT: | 371,20380 Kč |




