Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8692ARMZ-R7

DigiKey Part Number
505-AD8692ARMZ-R7TR-ND - Tape & Reel (TR)
505-AD8692ARMZ-R7CT-ND - Cut Tape (CT)
505-AD8692ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8692ARMZ-R7
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8692ARMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
950µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
80 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV652MM/NOPBTexas Instruments11 326LMV652MM/NOPBCT-ND41,37000 KčSimilar
LMV652MMX/NOPBTexas Instruments8 909296-48930-1-ND35,07000 KčSimilar
LMV722IDGKRTexas Instruments7 496296-27988-1-ND25,41000 KčSimilar
LMV722MM/NOPBTexas Instruments1 210LMV722MM/NOPBCT-ND46,83000 KčSimilar
LMV722MMX/NOPBTexas Instruments6 717296-35349-1-ND39,69000 KčSimilar
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1039,64400 Kč396,44 Kč
2536,22560 Kč905,64 Kč
10032,45450 Kč3 245,45 Kč
25030,65708 Kč7 664,27 Kč
50029,87806 Kč14 939,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,68264 Kč28 682,64 Kč
2 00027,94887 Kč55 897,74 Kč
3 00027,58136 Kč82 744,08 Kč
5 00027,17418 Kč135 870,90 Kč
7 00026,93632 Kč188 554,24 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč